-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8149
|
Newark | Housing, Alum, Pg13.5, R15, Product Range:R15 Series, Shell Type:Solid Shell Straight Receptacle, For Use With:R 15 Inserts, Connector Body Material:Aluminum Body, Connector Shell Size:15, Accessory Type:Housing Rohs Compliant: Yes |Harting 09150000121 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9600 / $34.2200 | Buy Now |
DISTI #
1195-1555-ND
|
DigiKey | CONN INSERT SHELL INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
96 In Stock |
|
$24.3393 / $32.8700 | Buy Now |
DISTI #
617-09150000121
|
Mouser Electronics | Heavy Duty Power Connectors SCW MOUNTING HSG STD METAL 7 POLE RoHS: Compliant | 0 |
|
$24.3300 / $32.8700 | Order Now |
DISTI #
70735702
|
RS | Connector, Power, Heavy Duty, SCW MOUNTING HSG STD METAL 7 POLE | HARTING 09150000121 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$25.3900 | Buy Now |
DISTI #
HRT09150000121
|
Heilind Electronics | Americas - 0 in Stock |
|
$28.0625 / $32.5834 | Buy Now | |
|
Neutron USA | Heavy Duty Power Connectors SCW MOUNTING HSG STD METAL 7 POLE | 50 |
|
$120.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150000121
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150000121
HARTING Technology Group
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |