-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSERT MALE 1POS CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1592-ND
|
DigiKey | INSERT MALE 1POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7750 / $30.6700 | Buy Now |
DISTI #
617-09150013013
|
Mouser Electronics | Heavy Duty Power Connectors Han Coax Male-C HAN COAX CONTACT RoHS: Compliant | 14 |
|
$22.7700 / $30.4700 | Buy Now |
DISTI #
70274498
|
RS | Coax Connector, Crimp Terminal, Male, 1 Contact, 10A, 50V, 14-26 AWG | HARTING 09150013013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6 |
|
$25.0300 / $32.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.6700 | Buy Now |
DISTI #
HRT09150013013
|
Heilind Electronics | HAN D COAX MALE | Americas - 0 in Stock |
|
$27.4063 / $36.4400 | Buy Now |
DISTI #
09150013013
|
TTI | Heavy Duty Power Connectors Han Coax Male-C HAN COAX CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$22.5200 / $31.2800 | Buy Now |
DISTI #
09150013013
|
TME | Connector: HDC, male, Han Modular Coax, PIN: 1, shielded, UL94V-0 Min Qty: 1 | 0 |
|
$20.6300 / $26.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150013013
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150013013
HARTING Technology Group
INSERT MALE 1POS CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |