-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSERT FEMALE 1POS CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1595-ND
|
DigiKey | INSERT FEMALE 1POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
66 In Stock |
|
$26.7625 / $36.0400 | Buy Now |
DISTI #
617-09150013123
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT HAN E COAX RoHS: Compliant | 38 |
|
$26.7600 / $36.0400 | Buy Now |
DISTI #
70274496
|
RS | HAN E Coax female, Han E Thermocoule Series | HARTING 09150013123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 7 |
|
$30.6700 / $39.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.8100 | Buy Now |
DISTI #
HRT09150013123
|
Heilind Electronics | HAN E COAX FEMALE | Americas - 0 in Stock |
|
$32.2188 / $42.8200 | Buy Now |
DISTI #
09150013123
|
TME | Connector: HDC, female, Han Modular Quintax, PIN: 1, shielded Min Qty: 1 | 0 |
|
$24.2500 / $30.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150013123
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150013123
HARTING Technology Group
INSERT FEMALE 1POS CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |