-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC9252
|
Newark | Sensor Conn Insert, M23, Pin, 7Pos, Product Range:Han Series, No. Of Positions:7 Positions, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Gold Plated Contacts, Connector Shell Size:M23 Rohs Compliant: Yes |Harting 09151072602 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4900 / $22.2900 | Buy Now |
DISTI #
1195-8660-ND
|
DigiKey | CONN MALE INSERT 7P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$14.0975 / $29.1200 | Buy Now |
DISTI #
617-09151072602
|
Mouser Electronics | Circular Metric Connectors Han M23 07 Male Solder RoHS: Compliant | 4 |
|
$13.5900 / $19.7200 | Buy Now |
DISTI #
71816525
|
RS | Han M23 Signal, 7pin Male Solder Insert (7 2mm contacts) | HARTING 09151072602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$15.3400 / $19.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks | 0 |
|
$13.1600 | Buy Now |
DISTI #
HRT09151072602
|
Heilind Electronics | HAN M23 SIGNAL, 7PIN MALE SOLD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
80309173
|
Verical | Conn M23 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 9 |
|
$11.2840 / $11.7600 | Buy Now |
DISTI #
69200487
|
Verical | Conn M23 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 1 |
|
$11.1530 / $11.8620 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$21.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09151072602
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09151072602
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |