-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5546
|
Newark | Sensor Conn Insert, M23, Pin, 7Pos, Product Range:Han Series, No. Of Positions:7 Positions, Contact Gender:Pin, Contact Termination Type:Through Hole, Contact Plating:Gold Plated Contacts, Connector Shell Size:M23 Rohs Compliant: Yes |Harting 09151072603 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9000 / $29.5500 | Buy Now |
DISTI #
1195-8661-ND
|
DigiKey | CONN MALE INSERT 7POS GOLD SLDR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$21.8523 / $41.4800 | Buy Now |
DISTI #
617-09151072603
|
Mouser Electronics | Circular Metric Connectors Han M23 Signal, 7pin Male Insert for pcb solder termination (7 2mm contacts) RoHS: Compliant | 2 |
|
$20.6800 / $29.8400 | Buy Now |
DISTI #
71816524
|
RS | Han M23 Signal, 7pin Male Insert for pcb solder termination (7 2mm contacts) | HARTING 09151072603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$20.6200 / $29.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks | 0 |
|
$19.8900 | Buy Now |
DISTI #
HRT09151072603
|
Heilind Electronics | HAN M23 SIGNAL, 7PIN MALE INSE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69142593
|
Verical | Conn M23 Circular PIN 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$12.9100 / $13.8700 | Buy Now |
DISTI #
09151072603
|
TME | Connector: M23, contact insert, PIN: 7, male, THT, 300V, 20A Min Qty: 1 | 0 |
|
$13.6200 / $21.0100 | RFQ |
DISTI #
09151072603
|
PEI Genesis | Han M23 Signal Min Qty: 1 | 10 |
|
$10.6100 / $10.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09151072603
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09151072603
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |