Part Details for 0915472 by Phoenix Contact
Overview of 0915472 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0915472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7146-ND
|
DigiKey | CIR BRKR THRM-MAG 32A LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$74.9376 / $86.3300 | Buy Now |
DISTI #
651-0915472
|
Mouser Electronics | Circuit Breakers TMC 1 M1 100 32.0A RoHS: Compliant | 2 |
|
$74.9300 / $86.3300 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$76.4100 / $98.5300 | Buy Now |
DISTI #
000000000003111393
|
Sager | Circuit Breakers TMC 1 M1 100 32.0A Min Qty: 1 | 0 |
|
$95.9200 / $107.4300 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$76.4100 / $98.5300 | Buy Now |