-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6689
|
Newark | Heavy Duty Insert, Rcpt, 8Pos+Pe, Product Range:Han F+B Series, No. Of Contacts:8Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:16A Rohs Compliant: Yes |Harting 09155083101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$5.5000 | Buy Now |
DISTI #
1195-4064-ND
|
DigiKey | HAN F+B 4/4-F Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$8.2785 / $18.7400 | Buy Now |
DISTI #
617-09155083101
|
Mouser Electronics | Heavy Duty Power Connectors HAN F+B 4/4-F RoHS: Compliant | 8 |
|
$8.5400 / $15.9800 | Buy Now |
DISTI #
70712780
|
RS | Heavy Duty Power Connector Han F+B Female 16A 400V | HARTING 09155083101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1300 / $13.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$8.0000 | Buy Now |
DISTI #
HRT09155083101
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.1746 / $12.3200 | Buy Now | |
DISTI #
24567621
|
Verical | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 14 |
|
$8.3969 | Buy Now |
DISTI #
09155083101
|
TTI | Heavy Duty Power Connectors HAN F+B 4/4-F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.6600 / $10.5200 | Buy Now |
DISTI #
09155083101
|
TME | Connector: circular, female, Han® F+B, PIN: 9, 4+4+PE, w/o contacts Min Qty: 1 | 0 |
|
$9.3300 / $11.8200 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors HAN F+B 4/4-F | 50 |
|
$75.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09155083101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09155083101
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |