Part Details for 0915797 by Phoenix Contact
Overview of 0915797 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0915797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact RoHS: Compliant | 0 |
|
$68.7000 / $88.5900 | Buy Now |
DISTI #
000000000002151444
|
Sager | Circuit Breakers TMCP 1 M1 300 4.0A Min Qty: 1 | 0 |
|
$86.2400 / $96.5900 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact RoHS: Compliant | 0 |
|
$68.7000 / $88.5900 | Buy Now |
Part Details for 0915797
0915797 CAD Models
0915797 Part Data Attributes
|
0915797
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0915797
Phoenix Contact
Thermal Magnetic Circuit Breaker, 1 Pole(s), 4A, 250VAC, 65VDC, Socket Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | |
Body Breadth | 12.5 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 78.5 mm | |
Circuit Protection Type | THERMAL MAGNETIC | |
Environmental Characteristics | IP00; IP30 | |
Mounting Feature | SOCKET MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 400 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; EAC; EN; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |