-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0915BM15A0001E by Johanson Technology Inc is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63T4190
|
Newark | Rf Match Bal, 0805, 902-928Mhz, 1W, 2Db, Ag/Pt (Rohs), Matched/Balun/Bpf Integrated Component For T.i., 7" Reel Embossed Tape |Johanson Technology 0915BM15A0001E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3120 / $0.4160 | Buy Now |
|
DISTI #
0915BM15A0001E
|
Avnet Asia | (Alt: 0915BM15A0001E) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
0915BM15A0001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0915BM15A0001E
Johanson Technology Inc
RF Transformer
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Cut-off Frequency-Max | 928 Mhz | |
| Cut-off Frequency-Min | 902 Mhz | |
| Height | 0.7 Mm | |
| Insertion Loss | 2 Db | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Surface Mount | Yes | |
| Transformer Type | Rf Transformer | |
| Width | 1.25 Mm |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the 0915BM15A0001E is designed to withstand vibrations up to 20G, making it suitable for use in high-vibration environments.
The capacitor's impedance and ESR (Equivalent Series Resistance) vary with frequency. Refer to the impedance vs. frequency graph in the datasheet for specific details.
The 0915BM15A0001E is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
Store the capacitor in a dry, cool place, away from direct sunlight and moisture, to prevent degradation of the capacitor's performance.