-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7487
|
Newark | Han Dd Pcb Adapter 5Pins (Pcb 2.4Mm) |Harting 09160009918 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1500 / $22.9200 | Buy Now |
DISTI #
09160009918-ND
|
DigiKey | PCB-ADAPTER HAN DDD FOR 2,4MM PC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$15.1659 / $21.1000 | Buy Now |
DISTI #
617-09160009918
|
Mouser Electronics | Heavy Duty Power Connectors Han DD PCB Adapter 5pins (pcb 2.4mm) RoHS: Compliant | 16 |
|
$14.5300 / $19.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.6700 | Buy Now |
DISTI #
HRT09160009918
|
Heilind Electronics | HAN DD PCB ADAPTER 5PINS PCB | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160009918
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160009918
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |