Part Details for 09162083001 by HARTING Technology Group
Overview of 09162083001 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09162083001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5059
|
Newark | Heavy Duty Insert, Plug, 108+Pe, 2.5Mm2, Product Range:Han Dd Hmc Series, Heavy Duty Connector Type:Insert, No. Of Contacts:108+Pe Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Rohs Compliant: Yes |Harting 09162083001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2900 / $39.3400 | Buy Now |
DISTI #
67X7466
|
Newark | Rectangular Insert, Plug, 108 Position, Product Range:Han Dd Hmc Series, No. Of Contacts:109Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:10A Rohs Compliant: Yes |Harting 09162083001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3100 / $58.8900 | Buy Now |
DISTI #
1195-3767-ND
|
DigiKey | HAN 108DD-HMC-M-C Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$45.7728 / $56.8000 | Buy Now |
DISTI #
617-09162083001
|
Mouser Electronics | Heavy Duty Power Connectors Han 108DD- HMC-M-c RoHS: Compliant | 7 |
|
$45.4800 / $56.4400 | Buy Now |
DISTI #
70407068
|
RS | Connector Power Heavy Duty Han 108DD- HMC-M-c | HARTING 09162083001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4400 / $56.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$42.9700 | Buy Now |
DISTI #
HRT09162083001
|
Heilind Electronics | HAN 108DD-HMC-M-C | Americas - 0 in Stock |
|
$48.1538 / $66.1600 | Buy Now |
DISTI #
77782727
|
Verical | Conn Rectangular M 108 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$43.4700 / $55.0480 | Buy Now |
DISTI #
09162083001
|
TTI | Heavy Duty Power Connectors Han 108DD- HMC-M-c RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$44.7200 / $55.7600 | Buy Now |
DISTI #
09162083001
|
TME | Connector: HDC, contact insert, male, Han® HMC, PIN: 108, 108+PE Min Qty: 1 | 2 |
|
$34.5000 / $43.6900 | Buy Now |