-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7471
|
Newark | Rectangular Insert, Receptacle, 42 Position, Product Range:Han Dd Hmc Series, No. Of Contacts:43Contacts, Rectangular Shell Size:10B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:10Arohs Compliant: Yes |Harting 09162423101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3100 / $50.3600 | Buy Now |
DISTI #
22AC5064
|
Newark | Heavy Duty Insert, Rcpt, 42+Pe, 2.5Mm2, Product Range:Han Dd Hmc Series, Heavy Duty Connector Type:Insert, No. Of Contacts:42+Pe Contacts, Rectangular Shell Size:10B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contactsrohs Compliant: Yes |Harting 09162423101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6100 / $29.6900 | Buy Now |
DISTI #
1195-3760-ND
|
DigiKey | HAN 42DD-HMC-F-C Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$36.1007 / $44.8000 | Buy Now |
DISTI #
617-09162423101
|
Mouser Electronics | Heavy Duty Power Connectors Han 42DD- HMC-F-c RoHS: Compliant | 55 |
|
$34.3500 / $42.3800 | Buy Now |
DISTI #
70407061
|
RS | Connector Power Heavy Duty Han 42DD- HMC-F-c | HARTING 09162423101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6300 / $42.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$33.8900 | Buy Now |
DISTI #
HRT09162423101
|
Heilind Electronics | HAN 42DD-HMC-F-C | Americas - 0 in Stock |
|
$38.5781 / $52.1800 | Buy Now |
DISTI #
09162423101
|
TTI | Heavy Duty Power Connectors Han 42DD- HMC-F-c RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.6400 / $34.7900 | Buy Now |
DISTI #
09162423101
|
TME | Connector: HDC, contact insert, female, Han® HMC, PIN: 42, 42+PE Min Qty: 1 | 0 |
|
$27.0900 / $34.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09162423101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09162423101
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.339 inch | |
Body Depth | 1.421 inch | |
Body Length | 2.52 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 43 |