Part Details for 0916272003 by Molex
Overview of 0916272003 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0916272003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0916272003-ND
|
DigiKey | CONN RCPT 4POS IDC 18-22AWG TIN Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
0916272003
|
Avnet Americas | Conn IDC Connector F 4 POS 5mm IDT RA Cable Mount Tray - Trays (Alt: 0916272003) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Container: Tray | 0 |
|
RFQ |
Part Details for 0916272003
0916272003 CAD Models
0916272003 Part Data Attributes
|
0916272003
Molex
Buy Now
Datasheet
|
Compare Parts:
0916272003
Molex
4 CCT RAST PWR IDT CONN W/O LTC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |