There are no models available for this part yet.
Overview of 0916273001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0916273001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0916273001-ND
|
DigiKey | CONN RCPT 5POS IDC 18-22AWG TIN Min Qty: 4050 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9998 | Buy Now | |
DISTI #
0916273001
|
Avnet Americas | Conn IDC Connector F 5 POS 5mm IDT RA Cable Mount Tray - Trays (Alt: 0916273001) RoHS: Compliant Min Qty: 4050 Package Multiple: 4050 Container: Tray | 0 |
|
RFQ |
CAD Models for 0916273001 by Molex
Part Data Attributes for 0916273001 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 0916273001
This table gives cross-reference parts and alternative options found for 0916273001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0916273001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD1-05-D-P-R | Rectangular Power Connector, 10 Contact(s), Female | Samtec Inc | 0916273001 vs IPD1-05-D-P-R |