Part Details for 0916274501 by Molex
Overview of 0916274501 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0916274501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0916274501-ND
|
DigiKey | 6 CCT RAST PWR IDT CONN LTC 1&2 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0916274501
0916274501 CAD Models
0916274501 Part Data Attributes
|
0916274501
Molex
Buy Now
Datasheet
|
Compare Parts:
0916274501
Molex
Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0916274501
This table gives cross-reference parts and alternative options found for 0916274501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0916274501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLZ6W6F3ST35C1-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0916274501 vs PLZ6W6F3ST35C1-14 |
PLB06F42000 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0916274501 vs PLB06F42000 |
PLZ6W6F3ST35C1/AA-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 0916274501 vs PLZ6W6F3ST35C1/AA-14 |
PLB06F63B30A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0916274501 vs PLB06F63B30A1 |
PLB06F42081A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0916274501 vs PLB06F42081A1 |
PLB06F42081C2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0916274501 vs PLB06F42081C2 |
HM42033W | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Foxconn | 0916274501 vs HM42033W |
PLAH06F93ST30A1 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0916274501 vs PLAH06F93ST30A1 |
PLBH06F63ST20A1 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0916274501 vs PLBH06F63ST20A1 |
PLZ6W6F3ST35C2/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 0916274501 vs PLZ6W6F3ST35C2/AA-15 |