Part Details for 0916603 by Phoenix Contact
Overview of 0916603 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0916603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2493-ND
|
DigiKey | CIR BRKR 500MA 240VAC 28VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
76 In Stock |
|
$15.8125 / $21.6300 | Buy Now |
DISTI #
651-0916603
|
Mouser Electronics | Circuit Breakers UT 6-TMC M 0.5A RoHS: Compliant | 113 |
|
$15.8100 / $21.6300 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting RoHS: Compliant |
60 In Stock |
|
$15.7600 / $21.9300 | Buy Now |
DISTI #
0916603
|
TTI | Circuit Breakers UT 6-TMC M 0.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 47 In Stock |
|
$15.6100 / $21.4100 | Buy Now |
DISTI #
000000000003137185
|
Sager | Circuit Breakers UT 6-TMC M 0.5A Min Qty: 1 | 0 |
|
$19.8800 / $23.1900 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting RoHS: Compliant |
60 In Stock |
|
$15.7600 / $21.9300 | Buy Now |
Part Details for 0916603
0916603 CAD Models
0916603 Part Data Attributes
|
0916603
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0916603
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC |