Part Details for 0917163501 by Molex
Overview of 0917163501 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0917163501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0917163501-ND
|
DigiKey | CONN RCPT 10POS IDC 22-24AWG TIN Min Qty: 48000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6103 | Buy Now |
DISTI #
0917163501
|
Avnet Americas | Conn IDC Connector F 10 POS 2.5mm IDT RA Cable Mount Tray - Trays (Alt: 0917163501) RoHS: Compliant Min Qty: 48000 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.8273 | Buy Now |
DISTI #
MOL91716-3501
|
Heilind Electronics | 2.5 APPLI-M 10CKT OP/EW WO/POL | Americas - 0 in Stock |
|
$0.6835 | Buy Now |
DISTI #
0917163501
|
Avnet Americas | Conn IDC Connector F 10 POS 2.5mm IDT RA Cable Mount Tray - Trays (Alt: 0917163501) RoHS: Compliant Min Qty: 48000 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.8273 | Buy Now |
DISTI #
0917163501
|
Avnet Americas | Conn IDC Connector F 10 POS 2.5mm IDT RA Cable Mount Tray - Trays (Alt: 0917163501) RoHS: Compliant Min Qty: 48000 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.8273 | Buy Now |
Part Details for 0917163501
0917163501 CAD Models
0917163501 Part Data Attributes
|
0917163501
Molex
Buy Now
Datasheet
|
Compare Parts:
0917163501
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - hot dipped | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0917163501
This table gives cross-reference parts and alternative options found for 0917163501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0917163501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51052-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 0917163501 vs 51052-1000 |
0014600106 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0917163501 vs 0014600106 |
0014600105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0917163501 vs 0014600105 |
501568-1037 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0917163501 vs 501568-1037 |
0511111000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0917163501 vs 0511111000 |
87130-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal | Molex | 0917163501 vs 87130-1000 |
502584-1075 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0917163501 vs 502584-1075 |
502584-1077 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0917163501 vs 502584-1077 |
0014563103 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0917163501 vs 0014563103 |
501568-1097 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0917163501 vs 501568-1097 |