Part Details for 0918139010 by Molex
Overview of 0918139010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 0918139010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0918139010-ND
|
DigiKey | CONN RCPT HSG 10POS 5.08MM Min Qty: 4000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3960 | Buy Now |
DISTI #
0918139010
|
Avnet Americas | KK Crimp Housing 5.08mm Pitch 10 Circuits Glow Wire Capable White - Bulk (Alt: 0918139010) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3933 / $0.4759 | Buy Now |
DISTI #
MOL91813-9010
|
Heilind Electronics | CRIMP TERMINAL HSG KK 5.08MM 10 CCT | Americas - 0 in Stock |
|
$0.3025 / $0.3724 | Buy Now |
DISTI #
0918139010
|
Avnet Americas | KK Crimp Housing 5.08mm Pitch 10 Circuits Glow Wire Capable White - Bulk (Alt: 0918139010) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3933 / $0.4759 | Buy Now |
Part Details for 0918139010
0918139010 CAD Models
0918139010 Part Data Attributes:
|
0918139010
Molex
Buy Now
Datasheet
|
Compare Parts:
0918139010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for 0918139010
This table gives cross-reference parts and alternative options found for 0918139010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0918139010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0014600105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0918139010 vs 0014600105 |
501568-1097 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0918139010 vs 501568-1097 |
022-15-2102 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 0918139010 vs 022-15-2102 |
5025841079 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0918139010 vs 5025841079 |
0014563103 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0918139010 vs 0014563103 |
70066-0114 | Board Connector, 10 Contact(s), 1 Row(s), Female | Molex | 0918139010 vs 70066-0114 |
502584-1079 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0918139010 vs 502584-1079 |
10-11-2104 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0918139010 vs 10-11-2104 |
0014600104 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0918139010 vs 0014600104 |
0014563102 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0918139010 vs 0014563102 |