Part Details for 0918139104 by Molex
Overview of 0918139104 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 0918139104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20620-ND
|
DigiKey | CONN RCPT HSG 4POS 5.08MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
991 In Stock |
|
$0.1049 / $0.2200 | Buy Now |
DISTI #
0918139104
|
Avnet Americas | Conn Housing RCP 4 POS 5.08mm Crimp ST Cable Mount Bag - Bag (Alt: 0918139104) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1810 | Buy Now |
DISTI #
MOL91813-9104
|
Heilind Electronics | CRIMP TERMINAL HSG KK 5.0 ITH RAMP | Americas - 0 in Stock |
|
$0.1254 / $0.1518 | Buy Now |
DISTI #
C1S549804354547
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 4400 |
|
$0.2030 | Buy Now |
Part Details for 0918139104
0918139104 CAD Models
0918139104 Part Data Attributes
|
0918139104
Molex
Buy Now
Datasheet
|
Compare Parts:
0918139104
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 0918139104
This table gives cross-reference parts and alternative options found for 0918139104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0918139104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0351550403 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0918139104 vs 0351550403 |
G8270411010 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 0918139104 vs G8270411010 |
0022433040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0918139104 vs 0022433040 |
22-42-7043 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 0918139104 vs 22-42-7043 |
95296-504 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0918139104 vs 95296-504 |
2CH-F-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 0918139104 vs 2CH-F-04 |
89842-304 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0918139104 vs 89842-304 |
52287-0411 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Molex | 0918139104 vs 52287-0411 |
8614-10-4-1-YO-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0918139104 vs 8614-10-4-1-YO-3 |
A-7674-D4J502A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0918139104 vs A-7674-D4J502A |