-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6048
|
Newark | Header Connector, pcb Mount, recept,6 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Harting 09185065323 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.4400 | Buy Now |
DISTI #
09185065323-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3432 | Buy Now |
DISTI #
617-09185065323
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV ML LP ANG29 06P AU0.76 RoHS: Compliant | 0 |
|
$1.8900 / $2.9300 | Order Now |
DISTI #
70741388
|
RS | Headers, SEK-18 SV ML LP ANG29 06P AU0.76 | HARTING 09185065323 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $2.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5100 | Buy Now |
DISTI #
HRT09185065323
|
Heilind Electronics | SEKIDC LOW PROFILE ANGLED MALE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185065323
|
TME | Connector: IDC, SEK Low Profile, PIN: 6, THT, -55÷125°C, UL94V-0 Min Qty: 100 | 0 |
|
$1.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185065323
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185065323
HARTING Technology Group
Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13 | |
Body Breadth | 0.362 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |