-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4048
|
Newark | Connector, Header, 6Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Sek 18 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:-, Contact Material:Copper Rohs Compliant: Yes |Harting 09185066323 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$1.6500 / $2.1200 | Buy Now |
DISTI #
1195-1663-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
192 In Stock |
|
$0.7878 / $1.6400 | Buy Now |
DISTI #
617-09185066323
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV ML LP ANG29 06P PL2 RoHS: Compliant | 505 |
|
$0.7870 / $1.5800 | Buy Now |
DISTI #
70428208
|
RS | SEK 18 Series,2.54mm Pitch 6 Way 2 Row Right Angle PCB Header, Solder Term,1A | HARTING 09185066323 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.5500 | RFQ |
|
Future Electronics | 6 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.7650 / $0.8750 | Buy Now |
DISTI #
HRT09185066323
|
Heilind Electronics | SEK-18 SV MA LP ANG29 06P PL2 | Americas - 0 in Stock |
|
$0.9063 / $1.2000 | Buy Now |
DISTI #
09185066323
|
TTI | Headers & Wire Housings SEK-18 SV ML LP ANG29 06P PL2 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 49 In Stock |
|
$0.8400 / $1.5200 | Buy Now |
DISTI #
09185066323
|
TME | IDC, male, PIN: 6, angled 90°, THT, Contacts ph: 2.54mm, UL94V-0 Min Qty: 100 | 0 |
|
$1.0000 | RFQ |
|
ComSIT USA | SEK 18 MALE ROGHT ANGLED LOW PROFILE Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
2581289
|
element14 Asia-Pacific | CONNECTOR, HEADER, 6POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$1.5152 / $1.6771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185066323
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185066323
HARTING Technology Group
Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13 | |
Body Breadth | 0.362 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.598 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |