-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09185105004
|
Mouser Electronics | Headers & Wire Housings SEK18SV ML STD STR29 RLG 10PAU0.76KINK RoHS: Compliant | 0 |
|
$1.0800 / $2.2100 | Order Now |
DISTI #
09185105004
|
TME | Connector: IDC, socket, male, PIN: 10, straight, THT, 2.54mm, SEK Min Qty: 100 | 0 |
|
$2.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185105004
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185105004
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | COPPER ALLOY |