-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6119
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.1 Pitch, compliant Fit Terminal |Harting 09185105329 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.2900 | Buy Now |
DISTI #
09185105329-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1410 | Buy Now |
DISTI #
617-09185105329
|
Mouser Electronics | Headers & Wire Housings SEK/IDC Low Profile straight male, 5.5mm press-in tails, 10pin, PLS4 RoHS: Compliant | 0 |
|
$3.3800 / $5.1700 | Order Now |
DISTI #
70741401
|
RS | SEK-18 SV MA LP STR55 PR-IN 10P AU0.76 | HARTING 09185105329 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 / $4.7500 | RFQ |
|
Future Electronics | 10 contacts, Straight press-in pin, Low-profile male HARKIS header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.8500 / $4.0900 | Buy Now |
DISTI #
HRT09185105329
|
Heilind Electronics | SEKIDC LOW PROFILE STRAIGHT MA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185105329
|
TME | IDC, male, PIN: 10, straight, Press-in PCB, Contacts ph: 2.54mm Min Qty: 100 | 0 |
|
$2.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185105329
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185105329
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-83503; DIN 41651 | |
Body Breadth | 0.366 inch | |
Body Depth | 0.372 inch | |
Body Length | 0.807 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.217 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |