-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6134
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Harting 09185105913 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.2600 | Buy Now |
DISTI #
09185105913-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1310 | Buy Now |
DISTI #
617-09185105913
|
Mouser Electronics | Headers & Wire Housings SEK18 SVML STD ANG29 RKZ 10P AU0.76 RoHS: Compliant | 0 |
|
$2.5500 / $3.7000 | Order Now |
DISTI #
70741409
|
RS | Headers, SEK18 SVML STD ANG29 RKZ 10P AU0.76 | HARTING 09185105913 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $3.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.0200 | Buy Now |
DISTI #
HRT09185105913
|
Heilind Electronics | SEKIDC ANGLED MALE, 2.9MM TAIL | Americas - 0 in Stock |
|
$1.8594 / $2.5834 | Buy Now |
DISTI #
09185105913
|
TME | Socket, IDC, male, PIN: 10, angled 90°, THT, 2.54mm, Layout: 2x5, SEK Min Qty: 100 | 0 |
|
$1.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185105913
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185105913
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 60603-13; DIN EN 60603-13 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.331 inch | |
Body Depth | 0.681 inch | |
Body Length | 1.654 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185105913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185105913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195107911 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185105913 vs 09195107911 |
09195105911001 | Board Euro Connector | HARTING Technology Group | 09185105913 vs 09195105911001 |
09195106911 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185105913 vs 09195106911 |
09195106913001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09185105913 vs 09195106913001 |
09195105911 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185105913 vs 09195105911 |
09195107911001 | Board Euro Connector | HARTING Technology Group | 09185105913 vs 09195107911001 |
09195106911001 | Board Euro Connector | HARTING Technology Group | 09185105913 vs 09195106911001 |
09195107913001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09185105913 vs 09195107913001 |