-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5217
|
Newark | Wire-Board Connector Male, 10Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Sek 18 Series, Contact Plating:- Rohs Compliant: Yes |Harting 09185106329 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.4450 | Buy Now |
DISTI #
1195-4476-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6110 / $4.7000 | Buy Now |
DISTI #
617-09185106329
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV ML LP STR55 PR-IN 10P PL2 RoHS: Compliant | 80 |
|
$1.6100 / $3.0300 | Buy Now |
DISTI #
70428217
|
RS | IDC connector straight press in 10-pin M | HARTING 09185106329 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks | 0 |
|
$1.5200 | Buy Now |
DISTI #
HRT09185106329
|
Heilind Electronics | SEKIDC LOW PROFILE STRAIGHT MA | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | BOARD EURO CONNECTOR, 10 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, PRESS FIT TERMINAL, LOCKING, GRAY INSULATOR, RECEPTACLE | 10 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 10 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, PRESS FIT TERMINAL, LOCKING, GRAY INSULATOR, RECEPTACLE (Also Known As: 09 18 510 6329) | 10 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
09185106329
|
TME | Connector: IDC, male, PIN: 10, straight, Press-in PCB, UL94V-0 Min Qty: 100 | 0 |
|
$1.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185106329
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185106329
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-83503; DIN 41651 | |
Body Breadth | 0.366 inch | |
Body Depth | 0.372 inch | |
Body Length | 0.807 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.217 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185106329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185106329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
073231 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | ERNI | 09185106329 vs 073231 |