-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6173
|
Newark | Conn, Rcpt, 10Pos, 2Row, Idc, 2.54Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Through Hole Mount, Gender:Receptaclerohs Compliant: Yes |Harting 09185107813 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5600 | Buy Now |
DISTI #
1195-1681-ND
|
DigiKey | CONN RCPT 10POS IDC 26-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$1.0478 / $2.1300 | Buy Now |
DISTI #
617-09185107813
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV FEM TYP ZGL 10P PL3 RoHS: Compliant | 1092 |
|
$1.0400 / $2.0700 | Buy Now |
DISTI #
70428286
|
RS | Right Angle Cable Mount IDC Connector Socket, 10 Way, 2 Row, 2.54mm Pitch | HARTING 09185107813 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $2.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0200 | Buy Now |
DISTI #
HRT09185107813
|
Heilind Electronics | SEK-18 SV FE TYPA ZGL 10P | Americas - 0 in Stock |
|
$1.1563 / $1.5600 | Buy Now |
DISTI #
09185107813
|
TTI | Headers & Wire Housings SEK-18 SV FEM TYP ZGL 10P PL3 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.1300 | Buy Now |
DISTI #
09185107813
|
TME | Plug, IDC, female, PIN: 10, for ribbon cable, 1.27mm, Layout: 2x5 Min Qty: 1 | 481 |
|
$1.0600 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185107813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185107813
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Length | 0.681 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 09185107813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185107813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95248-510 | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 09185107813 vs 95248-510 |