-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9589
|
Newark | Sek-18 Sv Fe Typa Zgl 10P Pl3 Bulk |Harting 0918510781358U Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
0918510781358U-ND
|
DigiKey | CONN RCPT 10POS IDC 26-28AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5990 In Stock |
|
$1.0881 / $2.2100 | Buy Now |
DISTI #
617-0918510781358U
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV FE TYPA ZGL 10P PL3 BULK RoHS: Compliant | 0 |
|
$1.0800 / $1.1400 | Order Now |
DISTI #
70742126
|
RS | SEK-18 SV FE TYPA ZGL 10P PL3 BULK | HARTING 0918510781358U RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0600 | Buy Now |
DISTI #
HRT0918510781358U
|
Heilind Electronics | SEK-18 SV FE TYPA ZGL 10P PL3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0918510781358U
|
TME | IDC, female, PIN: 10, IDC, 1.27mm, Contacts ph: 2.54mm, SEK, UL94V-0 Min Qty: 3000 | 0 |
|
$1.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0918510781358U
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
0918510781358U
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.24 inch | |
Body Length | 0.681 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 0918510781358U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0918510781358U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95248-510 | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0918510781358U vs 95248-510 |