-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1682-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
16 In Stock |
|
$1.2302 / $2.3700 | Buy Now |
DISTI #
617-09-18-510-7904
|
Mouser Electronics | Headers & Wire Housings 10P MALE STRT IDC LONG LEVERS RoHS: Compliant | 948 |
|
$1.2300 / $2.3700 | Buy Now |
DISTI #
70428241
|
RS | Connector, Wt 4.7 g, 10 Contacts, SEK Standard Series | HARTING 09185107904 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $2.3700 | RFQ |
|
Future Electronics | 10 position 0.100" (2.54mm) Header Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Tray | 400Tray |
|
$1.2500 / $1.3500 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Latch and Eject | 12 |
|
$2.1875 / $3.5000 | Buy Now |
DISTI #
09185107904
|
TME | Socket, IDC, male, PIN: 10, straight, THT, 2.54mm, Layout: 2x5, SEK Min Qty: 100 | 0 |
|
$1.3700 | RFQ |
|
ComSIT USA | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle RoHS: Compliant | Europe - 1400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185107904
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185107904
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.331 inch | |
Body Depth | 0.681 inch | |
Body Length | 1.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185107904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185107904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185107904001 | Board Euro Connector | HARTING Technology Group | 09185107904 vs 09185107904001 |
09195106902 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185107904 vs 09195106902 |
091851069041 | Board Euro Connector | HARTING Technology Group | 09185107904 vs 091851069041 |
09185107902001 | Board Euro Connector | HARTING Technology Group | 09185107904 vs 09185107902001 |
09195107902 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185107904 vs 09195107902 |
09185106904001 | Board Euro Connector | HARTING Technology Group | 09185107904 vs 09185106904001 |
091851079041 | Board Euro Connector | HARTING Technology Group | 09185107904 vs 091851079041 |
09195105904001 | Board Euro Connector | HARTING Technology Group | 09185107904 vs 09195105904001 |
09195105902001 | Board Euro Connector | HARTING Technology Group | 09185107904 vs 09195105902001 |
09195106904001 | Board Euro Connector | HARTING Technology Group | 09185107904 vs 09195106904001 |