-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6186
|
Newark | Wire To Board Connector, Header, 10Pos, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Sek 18 Series Rohs Compliant: Yes |Harting 09185107914 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.8100 | Buy Now |
DISTI #
1195-1683-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
4 In Stock |
|
$1.2361 / $3.6900 | Buy Now |
DISTI #
617-09-18-510-7914
|
Mouser Electronics | Headers & Wire Housings 10P MALE STRT IDC SHORT LEVERS RoHS: Compliant | 221 |
|
$1.2000 / $2.5700 | Buy Now |
DISTI #
70741456
|
RS | Headers, 10P MALE STRT IDC SHORT LEVERS | HARTING 09185107914 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 100 |
|
$1.8800 / $2.3700 | Buy Now |
|
Future Electronics | Connector Header Through Hole 10 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
HRT09185107914
|
Heilind Electronics | SEKIDC STRAIGHT MALE, 2.9MM TA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
22620334
|
Verical | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 2928 |
|
$1.2028 / $2.0679 | Buy Now |
DISTI #
77781408
|
Verical | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 72 |
|
$1.4980 / $2.3240 | Buy Now |
DISTI #
35611108
|
Verical | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 31 |
|
$1.1523 | Buy Now |
DISTI #
09185107914
|
TTI | Headers & Wire Housings 10P MALE STRT IDC SHORT LEVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.0700 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185107914
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185107914
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.681 inch | |
Body Length | 1.272 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |