09185146329
HARTING Technology Group
Description: Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,

Overview of 09185146329 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09185146329 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y4074
Newark Connector, Header, 14Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:14Contacts, Gender:Header, Product Range:Sek 18 Series, Contact Termination Type:Press Fit, No. Of Rows:2Rows, Contact Plating:-, Contact Material:Copper Rohs Compliant: Yes |Harting 09185146329 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4
  • 1 $4.0900
  • 5 $3.8400
  • 25 $3.6000
  • 50 $3.2500
$3.2500 / $4.0900 Buy Now
DISTI # 16F5218
Newark Wire-Board Connector Male, 14Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Sek 18 Series, Contact Plating:- Rohs Compliant: Yes |Harting 09185146329 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.5500
  • 250 $4.0000
  • 500 $3.8800
  • 1,000 $3.3000
$3.3000 / $4.5500 Buy Now
DISTI # 1195-7536-ND
DigiKey CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 100
In Stock
  • 1 $8.0700
  • 10 $5.7370
  • 100 $4.2819
  • 500 $3.5894
  • 1,000 $3.3502
$3.3502 / $8.0700 Buy Now
DISTI # 617-09185146329
Mouser Electronics Headers & Wire Housings SEK18 SVML LP STR55 PR-IN 14P PL2 RoHS: Compliant 135
  • 1 $6.6200
  • 10 $5.4500
  • 100 $4.2800
  • 200 $4.1200
  • 500 $3.5800
  • 1,000 $3.2600
  • 2,000 $3.2000
$3.2000 / $6.6200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks 0
  • 100 $2.9000
$2.9000 Buy Now
DISTI # HRT09185146329
Heilind Electronics SEKIDC LOW PROFILE STRAIGHT MA Americas - 0 in Stock
Buy Now
DISTI # 09185146329
TME Connector: IDC, male, PIN: 14, straight, Press-in PCB, UL94V-0 Min Qty: 100 0
  • 100 $2.3200
$2.3200 RFQ

CAD Models for 09185146329 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185146329 by HARTING Technology Group

09185146329
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41611
Body Breadth
0.366 inch
Body Depth
0.372 inch
Body Length
1.008 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.217 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 09185146329
    HARTING Technology Group
    Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
    VS

Related Parts for 09185146329

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185146329 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185146329 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185146329 would you like to use for your alert(s)?
  • Please alert me when 09185146329 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185146329 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185146329 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185146329 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185146329.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185146329 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: