Part Details for 09185147323800 by HARTING Technology Group
Overview of 09185147323800 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09185147323800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9610
|
Newark | Sek-18 Sv Ma Lp Ang29 14P Pl3 Ob |Harting 09185147323800 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.4600 | Buy Now |
DISTI #
09185147323800-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3634 | Buy Now |
DISTI #
617-09185147323800
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV MA LP ANG29 14P PL3 OB | 0 |
|
$1.9100 / $2.9500 | Order Now |
DISTI #
70741504
|
RS | SEK-18 SV MA LP ANG29 14P PL3 OB | HARTING 09185147323800 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $2.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5200 | Buy Now |
DISTI #
HRT09185147323800
|
Heilind Electronics | SEK-18 SV MA LP ANG29 14P PL3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185147323800
|
TME | SEK-18 SV MA LP ANG29 14P PL3 OB Min Qty: 100 | 0 |
|
$1.2400 | RFQ |