09185147922
HARTING Technology Group
Description: Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,

Overview of 09185147922 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09185147922 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C6273
Newark Header Connector, pcb Mount, recept,14 Contacts, pin,0.1 Pitch, pc Tail Terminal |Harting 09185147922 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.7500
  • 250 $3.2800
  • 500 $3.1900
  • 1,000 $2.7100
$2.7100 / $3.7500 Buy Now
DISTI # 09185147922-ND
DigiKey CONN HEADER VERT 14POS 2.54MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $3.5273
$3.5273 Buy Now
DISTI # 617-09185147922
Mouser Electronics Headers & Wire Housings SEK-18 SV ML STD STR45 14P PL3 RoHS: Compliant 0
  • 1 $4.5100
  • 10 $4.1100
  • 100 $3.6100
  • 200 $3.5100
  • 500 $3.3900
  • 1,000 $3.0900
  • 2,000 $2.9200
$2.9200 / $4.5100 Order Now
DISTI # 70741520
RS Headers, SEK-18 SV ML STD STR45 14P PL3 | HARTING 09185147922 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 100 $4.1500
  • 500 $3.8200
  • 1,000 $3.3200
  • 2,000 $2.9000
  • 5,000 $2.4900
$2.4900 / $4.1500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks 0
  • 100 $2.3300
$2.3300 Buy Now
DISTI # HRT09185147922
Heilind Electronics SEKIDC STRAIGHT MALE, 4.5MM TA Americas - 0 in Stock
Buy Now
DISTI # 09185147922
TME Connector: IDC, socket, male, PIN: 14, straight, THT, 2.54mm, SEK Min Qty: 100 0
  • 100 $1.9300
$1.9300 RFQ

CAD Models for 09185147922 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185147922 by HARTING Technology Group

09185147922
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: DIN EN 60603-13; IEC 60603-13
Board Mounting Option
HOLE .099-.111
Body Breadth
0.335 inch
Body Depth
0.681 inch
Body Length
1.472 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
YES
Insulator Color
GRAY
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.177 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 09185147922
    HARTING Technology Group
    Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185147922 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185147922 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185147922 would you like to use for your alert(s)?
  • Please alert me when 09185147922 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185147922 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185147922 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185147922 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185147922.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185147922 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: