-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6288
|
Newark | Header Connector, cable Mount, plug,16 Contacts, skt,0.1 Pitch |Harting 09185165813 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.6800 | Buy Now |
DISTI #
1195-7541-ND
|
DigiKey | CONN RCPT 16P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
89 In Stock |
|
$1.7455 / $5.0700 | Buy Now |
DISTI #
617-09185165813
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV FEM TYP A ZGL 16P AU0.76 RoHS: Compliant | 152 |
|
$2.0000 / $3.7700 | Buy Now |
DISTI #
70741533
|
RS | Headers, SEK-18 SV FEM TYP A ZGL 16P AU0.76 | HARTING 09185165813 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $3.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$1.6700 | Buy Now |
DISTI #
HRT09185165813
|
Heilind Electronics | SEKIDC FEMALE, 16PIN, OPEN END | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185165813
|
TTI | Headers & Wire Housings SEK-18 SV FEM TYP A ZGL 16P AU0.76 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.7200 / $1.7600 | Buy Now |
DISTI #
09185165813
|
TME | Connector: IDC, female, PIN: 16, IDC, 1.27mm, Contacts ph: 2.54mm Min Qty: 100 | 0 |
|
$2.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185165813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185165813
HARTING Technology Group
Board Euro Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |