-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7542-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
165 In Stock |
|
$3.1512 / $3.9400 | Buy Now |
DISTI #
617-09185165909
|
Mouser Electronics | Headers & Wire Housings SEK18SV ML STD STR45 PR-IN RLG 16P AUS4 RoHS: Compliant | 0 |
|
$2.5600 / $3.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185165909
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185165909
HARTING Technology Group
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for 09185165909. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185165909, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185166909 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | HARTING Technology Group | 09185165909 vs 09185166909 |
09185167909 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | HARTING Technology Group | 09185165909 vs 09185167909 |