09185166804
HARTING Technology Group
Description: Board Euro Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug

Overview of 09185166804 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09185166804 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C6307
Newark Connector, Rcpt, 16Pos, 2Row, 2.54Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:16Contacts, Connector Mounting:Cable Mount, Through Hole Mount, Contact Plating:-Rohs Compliant: Yes |Harting 09185166804 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 100
  • 1 $0.3650
  • 10 $0.3650
  • 25 $0.3650
  • 50 $0.3650
  • 100 $0.3650
  • 250 $0.3650
  • 500 $0.3650
  • 1,000 $0.3650
$0.3650 Buy Now
DISTI # 1195-4502-ND
DigiKey CONN RCPT 16POS IDC 26-28AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk 213
In Stock
  • 1 $3.6100
  • 10 $2.5160
  • 100 $1.8406
  • 500 $1.5218
  • 1,000 $1.4121
  • 5,000 $1.2063
$1.2063 / $3.6100 Buy Now
DISTI # 617-09185166804
Mouser Electronics Headers & Wire Housings SEK-18 SV FEM TYP ANS 16P PL2 RoHS: Compliant 85
  • 1 $2.6800
  • 10 $2.2500
  • 100 $1.7500
  • 500 $1.4200
  • 1,000 $1.2700
  • 5,000 $1.1800
$1.1800 / $2.6800 Buy Now
DISTI # 70741550
RS Headers, SEK-18 SV FEM TYP ANS 16P PL2 | HARTING 09185166804 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 100 $1.8800
  • 500 $1.7300
  • 1,000 $1.5000
  • 2,000 $1.3100
  • 5,000 $1.1300
$1.1300 / $1.8800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks 0
  • 100 $1.1300
$1.1300 Buy Now
DISTI # HRT09185166804
Heilind Electronics SEKIDC FEMALE, 16PIN, CLOSED E Americas - 0 in Stock
Buy Now
DISTI # 09185166804
TTI Headers & Wire Housings SEK-18 SV FEM TYP ANS 16P PL2 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each Americas - 0
  • 100 $1.1800
$1.1800 Buy Now
DISTI # 09185166804
TME Connector: IDC, female, PIN: 16, without strain relief,closed, IDC Min Qty: 100 0
  • 100 $1.3800
$1.3800 RFQ

CAD Models for 09185166804 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185166804 by HARTING Technology Group

09185166804
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED
Body Breadth
0.24 inch
Body Length
0.98 inch
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
YES
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization Key
SHRD CENTER
Rated Current (Signal)
2 A
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
16
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 09185166804
    HARTING Technology Group
    Board Euro Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
    VS

Related Parts for 09185166804

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185166804 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185166804 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185166804 would you like to use for your alert(s)?
  • Please alert me when 09185166804 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185166804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185166804 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185166804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185166804.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185166804 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: