09185166902
HARTING Technology Group
Description: Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,

Overview of 09185166902 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

Price & Stock for 09185166902 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C6314
Newark Header Connector, pcb Mount, recept,16 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Harting 09185166902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7800
  • 250 $2.4400
  • 500 $2.3700
  • 1,000 $2.0100
$2.0100 / $2.7800 Buy Now
DISTI # 1195-7545-ND
DigiKey CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk 95
In Stock
  • 1 $5.2300
  • 10 $3.6780
  • 100 $2.7162
  • 500 $2.2601
  • 1,000 $2.1029
  • 5,000 $1.8076
$1.8076 / $5.2300 Buy Now
DISTI # 617-09185166902
Mouser Electronics Headers & Wire Housings SEK-18 SV ML STD STR45 RLG 16P AU2 RoHS: Compliant 0
  • 1 $3.9200
  • 10 $3.3300
  • 100 $2.7100
  • 500 $2.2600
  • 1,000 $2.1000
  • 2,000 $2.0900
$2.0900 / $3.9200 Order Now
DISTI # 70741553
RS Headers, SEK-18 SV ML STD STR45 RLG 16P AU2 | HARTING 09185166902 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 100 $3.4300
  • 500 $3.1600
  • 1,000 $2.7400
  • 2,000 $2.4000
  • 5,000 $2.0600
$2.0600 / $3.4300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks 0
  • 100 $1.7300
$1.7300 Buy Now
DISTI # HRT09185166902
Heilind Electronics SEKIDC STRAIGHT MALE, 4.5MM TA Americas - 0 in Stock
Buy Now
DISTI # 09185166902
TME Connector: IDC, socket, male, PIN: 16, straight, THT, 2.54mm, SEK Min Qty: 100 0
  • 100 $2.2100
$2.2100 RFQ

CAD Models for 09185166902 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185166902 by HARTING Technology Group

09185166902
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.331 inch
Body Depth
0.681 inch
Body Length
2.087 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.177 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 09185166902
    HARTING Technology Group
    Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
    VS

Alternate Parts for 09185166902

This table gives cross-reference parts and alternative options found for 09185166902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185166902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09185166904 Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185166902 vs 09185166904
091851679041 Board Euro Connector HARTING Technology Group 09185166902 vs 091851679041
050H016-113B Board Euro Connector Pancon Corporation 09185166902 vs 050H016-113B
050H016-152B Board Euro Connector Pancon Corporation 09185166902 vs 050H016-152B
091851669041 Board Euro Connector HARTING Technology Group 09185166902 vs 091851669041
09185167902 Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185166902 vs 09185167902
09195166902 Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09185166902 vs 09195166902
050H016-112B Board Euro Connector Pancon Corporation 09185166902 vs 050H016-112B
09195167904 Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185166902 vs 09195167904
09195166902001 Board Euro Connector HARTING Technology Group 09185166902 vs 09195166902001
Part Number Description Manufacturer Compare
09195166902001 Board Euro Connector HARTING Technology Group 09185166902 vs 09195166902001
09195166904001 Board Euro Connector HARTING Technology Group 09185166902 vs 09195166904001
09195165902 Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09185166902 vs 09195165902
09185165902001 Board Euro Connector HARTING Technology Group 09185166902 vs 09185165902001
09185166904001 Board Euro Connector HARTING Technology Group 09185166902 vs 09185166904001
09185166902001 Board Euro Connector HARTING Technology Group 09185166902 vs 09185166902001
091851679041 Board Euro Connector HARTING Technology Group 09185166902 vs 091851679041
09195167904001 Board Euro Connector HARTING Technology Group 09185166902 vs 09195167904001
09195167902 Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09185166902 vs 09195167902
09195165904001 Board Euro Connector HARTING Technology Group 09185166902 vs 09195165904001

Related Parts for 09185166902

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185166902 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185166902 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185166902 would you like to use for your alert(s)?
  • Please alert me when 09185166902 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185166902 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185166902 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185166902 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185166902.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185166902 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: