There are no models available for this part yet.
Overview of 09185167803800 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 09185167803800 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74K3478
|
Newark | Sek 18 Sv Fe Typa 16P Pl3 Ob |Harting 09185167803800 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.7800 | Buy Now | |
DISTI #
09185167803800-ND
|
DigiKey | CONN RCPT 16POS IDC 26-28AWG Min Qty: 1 Lead time: 9 Weeks Container: Tray |
485 In Stock |
|
$1.5328 / $4.4900 | Buy Now | |
DISTI #
617-09185167803800
|
Mouser Electronics | Headers & Wire Housings SEK 18 SV FE TYPA 16P PL3 OB | 0 |
|
$1.5400 / $3.8500 | Order Now | |
DISTI #
70741569
|
RS | SEK 18 SV FE TYPA 16P PL3 OB | HARTING 09185167803800 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $3.0600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$1.7200 | Buy Now | ||
DISTI #
HRT09185167803800
|
Heilind Electronics | SEK 18 SV FE TYPA 16P PL3 OB | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
09185167803800
|
TME | SEK 18 SV FE TYPA 16P PL3 OB Min Qty: 100 | 0 |
|
$1.3700 | RFQ |
CAD Models for 09185167803800 by HARTING Technology Group
Part Data Attributes for 09185167803800 by HARTING Technology Group
|
|
---|---|
Samacsys Manufacturer
|
HARTING
|