09185205906
HARTING Technology Group
Description: Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Beige Insulator, Receptacle

Overview of 09185205906 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 09185205906 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 617-09185205906
Mouser Electronics Headers & Wire Housings SEK18 SVMLSTD ANGWW RLG 20P AU0.76 RoHS: Compliant 0
  • 1 $12.5100
  • 10 $11.7000
  • 50 $9.9400
  • 100 $9.6600
  • 250 $8.8100
  • 500 $8.2400
  • 1,000 $7.5600
$7.5600 / $12.5100 Order Now

CAD Models for 09185205906 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185205906 by HARTING Technology Group

09185205906
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: IEC 60603-1; DIN EN 60603-13, POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.331 inch
Body Depth
0.681 inch
Body Length
2.287 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.591 inch
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 09185205906
    HARTING Technology Group
    Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Beige Insulator, Receptacle
    VS

Alternate Parts for 09185205906

This table gives cross-reference parts and alternative options found for 09185205906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185205906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09185207906 Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Beige Insulator, Receptacle HARTING Technology Group 09185205906 vs 09185207906
09185206906 Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Beige Insulator, Receptacle HARTING Technology Group 09185205906 vs 09185206906

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185205906 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185205906 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185205906 would you like to use for your alert(s)?
  • Please alert me when 09185205906 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185205906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185205906 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185205906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185205906.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185205906 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: