-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1704-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
107 In Stock |
|
$1.4862 / $2.7500 | Buy Now |
DISTI #
617-09-18-520-6323
|
Mouser Electronics | Headers & Wire Housings 20P MALE RA IDC LOW PROFILE HDR RoHS: Compliant | 452 |
|
$1.4800 / $2.3100 | Buy Now |
DISTI #
70428260
|
RS | SEK 18 Series,2.54mm Pitch 20 Way 2 Row Right Angle PCB Header, Solder Term,1A | HARTING 09185206323 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $2.4200 | RFQ |
|
Future Electronics | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$1.4300 / $1.5400 | Buy Now |
DISTI #
HRT09185206323
|
Heilind Electronics | SEK-18 SV MA LP ANG29 20P PL2 | Americas - 0 in Stock |
|
$1.6154 / $1.8167 | Buy Now |
|
Bristol Electronics | 2158 |
|
RFQ | ||
DISTI #
09185206323
|
TTI | Headers & Wire Housings 20P MALE RA IDC LOW PROFILE HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 63 In Stock |
|
$1.4600 / $2.0300 | Buy Now |
DISTI #
09185206323
|
TME | Socket, IDC, male, PIN: 20, angled 90°, THT, 1.27mm, Layout: 2x10 Min Qty: 1 | 124 |
|
$1.5700 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185206323
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185206323
HARTING Technology Group
Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED | |
Body Breadth | 0.362 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.299 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |