-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1706-ND
|
DigiKey | CONN RCPT 20POS IDC 26-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Tray |
160 In Stock |
|
$1.4862 / $2.7500 | Buy Now |
DISTI #
617-09-18-520-6813
|
Mouser Electronics | Headers & Wire Housings 20P IDC RECEPTACLE RoHS: Compliant | 1078 |
|
$1.4800 / $2.5300 | Buy Now |
DISTI #
70428173
|
RS | Right Angle Cable Mount IDC Connector Socket 20 Way 2 Row 2.54mm Pitch | HARTING 09185206813 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 107 |
|
$1.6300 / $2.7100 | Buy Now |
|
Future Electronics | 20P IDC RECEPTACLE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
HRT09185206813
|
Heilind Electronics | SEK-18 SV FE TYPA ZGL 20P PL2 | Americas - 31 in Stock |
|
$1.6154 / $1.8167 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, 0.1 INCH PITCH, IDC TERMINAL, LOCKING, RECEPTACLE | 72 |
|
$2.1000 / $3.1500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, 0.1 INCH PITCH, IDC TERMINAL, LOCKING, RECEPTACLE (Also Known As: 09-18-520-6813) | 72 |
|
$2.1000 / $3.1500 | Buy Now |
DISTI #
09185206813
|
TTI | Headers & Wire Housings 20P IDC RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Kit |
Americas - 500 In Stock |
|
$1.5400 / $2.1300 | Buy Now |
DISTI #
09185206813
|
TME | Plug, IDC, female, PIN: 20, for ribbon cable, 1.27mm, Layout: 2x10 Min Qty: 1 | 589 |
|
$1.4900 / $1.8900 | Buy Now |
|
CHIPMALL.COM LIMITED | CONN RCPT 20POS IDC 26-28AWG | 1640 |
|
$1.0406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185206813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185206813
HARTING Technology Group
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |