-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9658
|
Newark | Sek-18 Sv Fe Typa Zgl 20P Pl2 Bulk |Harting 0918520681358U Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
0918520681358U-ND
|
DigiKey | CONN RCPT 20POS IDC 26-28AWG Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7534 | Buy Now |
DISTI #
617-0918520681358U
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV FE TYPA ZGL 20P PL2 BULK RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
70742110
|
RS | SEK-18 SV FE TYPA ZGL 20P PL2 BULK | HARTING 0918520681358U RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $2.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks | 0 |
|
$1.6200 | Buy Now |
DISTI #
HRT0918520681358U
|
Heilind Electronics | SEK-18 SV FE TYPA ZGL 20P PL2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0918520681358U
|
TME | IDC, female, PIN: 20, IDC, 1.27mm, gold-plated, Contacts ph: 2.54mm Min Qty: 2000 | 0 |
|
$1.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0918520681358U
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
0918520681358U
HARTING Technology Group
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.24 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |