Part Details for 09185206904001 by HARTING Technology Group
Overview of 09185206904001 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09185206904001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09185206904001-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
87 In Stock |
|
$2.6370 / $2.9000 | Buy Now |
DISTI #
617-09185206904001
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV MA STD STR29 RLG 20P PL2 BLACK | 25 |
|
$1.7400 / $2.6100 | Buy Now |
DISTI #
70741619
|
RS | SEK-18 SV MA STD STR29 RLG 20P PL2 BLACK | HARTING 09185206904001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $2.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5000 | Buy Now |
DISTI #
HRT09185206904001
|
Heilind Electronics | SEK-18 SV MA STD STR29 RLG 20P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185206904001
|
TME | Socket, IDC, male, PIN: 20, straight, THT, 2.54mm, Layout: 2x10, SEK Min Qty: 100 | 0 |
|
$1.8300 | RFQ |
Part Details for 09185206904001
09185206904001 CAD Models
09185206904001 Part Data Attributes
|
09185206904001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185206904001
HARTING Technology Group
Board Euro Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR |
Alternate Parts for 09185206904001
This table gives cross-reference parts and alternative options found for 09185206904001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185206904001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185205904001 | Board Euro Connector | HARTING Technology Group | 09185206904001 vs 09185205904001 |
09185207904001 | Board Euro Connector | HARTING Technology Group | 09185206904001 vs 09185207904001 |