-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1710-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$1.6806 / $3.2300 | Buy Now |
DISTI #
617-09185206914
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV ML STD STR29 RKZ 20P PL2 RoHS: Compliant | 175 |
|
$1.7400 / $3.2200 | Buy Now |
DISTI #
70428220
|
RS | SEK 18 Series,2.54mm Pitch 20 Way 2 Row Straight PCB Header, Solder Term,1A | HARTING 09185206914 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.9700 | RFQ |
|
Future Electronics | Headers & Wire Housings SEK-18 SV ML STD STR29 RKZ 20P PL2 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$1.7000 / $1.8400 | Buy Now |
DISTI #
HRT09185206914
|
Heilind Electronics | SEKIDC STRAIGHT MALE, 2.9MM TA | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 20 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER | 37 |
|
$1.8908 / $3.7815 | Buy Now |
DISTI #
09185206914
|
TME | Socket, IDC, male, PIN: 20, straight, THT, 2.54mm, Layout: 2x10, SEK Min Qty: 100 | 0 |
|
$2.0300 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 1600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185206914
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185206914
HARTING Technology Group
Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED | |
Body Breadth | 0.335 inch | |
Body Depth | 0.681 inch | |
Body Length | 1.772 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |