-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Beige Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09185245813-ND
|
DigiKey | SEK/IDC FEMALE, 24PIN, OPEN END, Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5843 | Buy Now |
DISTI #
617-09185245813
|
Mouser Electronics | Headers & Wire Housings SEK/IDC female, 24pin, open end, with strain relief, PLS4 RoHS: Compliant | 0 |
|
$4.1100 / $7.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.7800 | Buy Now |
DISTI #
HRT09185245813
|
Heilind Electronics | SEKIDC FEMALE, 24PIN, OPEN END | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185245813
|
TME | IDC, female, PIN: 24, IDC, 1.27mm, Contacts ph: 2.54mm, SEK, UL94V-0 Min Qty: 100 | 0 |
|
$2.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185245813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185245813
HARTING Technology Group
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.287 inch | |
Body Length | 1.382 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 24 |