-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09185245904-ND
|
DigiKey | SEK/IDC STRAIGHT MALE, 2.9MM TAI Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1813 | Buy Now |
DISTI #
617-09185245904
|
Mouser Electronics | Headers & Wire Housings SEK/IDC straight male, 2.9mm tails, 24pin, PLS4, w/ long levers RoHS: Compliant | 0 |
|
$3.8100 / $6.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.5100 | Buy Now |
DISTI #
HRT09185245904
|
Heilind Electronics | SEKIDC STRAIGHT MALE, 2.9MM TA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185245904
|
TME | Socket, IDC, male, PIN: 24, straight, THT, 2.54mm, Layout: 2x12, SEK Min Qty: 100 | 0 |
|
$2.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185245904
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185245904
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |