-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09185246901-ND
|
DigiKey | SEK/IDC ANGLED MALE, 4.5MM TAILS Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
09185246901
|
TME | Socket, IDC, male, PIN: 24, angled 90°, THT, 2.54mm, Layout: 2x12, SEK Min Qty: 100 | 0 |
|
$2.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185246901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185246901
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |