-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6650-ND
|
DigiKey | CONN RCPT 26P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
49 In Stock |
|
$2.3432 / $4.0400 | Buy Now |
DISTI #
617-09185265803
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV FEM TYP A 26P AU0.76 RoHS: Compliant | 108 |
|
$2.3400 / $4.0400 | Buy Now |
DISTI #
70070061
|
RS | Conn, Rect, Cable Socket,26 Cont, IDC,2.54mm Pin-Spng, Straight,2 Rows, Gold Cont | HARTING 09185265803 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $4.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.0800 | Buy Now |
DISTI #
HRT09185265803
|
Heilind Electronics | SEKIDC FEMALE, 26PIN, OPEN END | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185265803
|
TME | IDC, female, PIN: 26, without strain relief, IDC, 1.27mm, SEK Min Qty: 100 | 0 |
|
$2.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185265803
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185265803
HARTING Technology Group
Board Euro Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Length | 1.48 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 09185265803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185265803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90635-2261 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 09185265803 vs 90635-2261 |
90635-2263 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 09185265803 vs 90635-2263 |
90635-3261 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle | Molex | 09185265803 vs 90635-3261 |
90635-2262 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 09185265803 vs 90635-2262 |
90635-0263 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, | Molex | 09185265803 vs 90635-0263 |
1-1658527-0 | 622-2641LF FEM SOCKT,LEAD FREE | TE Connectivity | 09185265803 vs 1-1658527-0 |