09185265903
HARTING Technology Group
Description: Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,

Overview of 09185265903 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 09185265903 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C6458
Newark Header Connector, pcb Mount, recept,26 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Harting 09185265903 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.0200
  • 250 $5.2700
  • 500 $5.1300
  • 1,000 $4.3500
$4.3500 / $6.0200 Buy Now
DISTI # 09185265903-ND
DigiKey CONN HEADER R/A 26POS 2.54MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $5.3686
$5.3686 Buy Now
DISTI # 617-09185265903
Mouser Electronics Headers & Wire Housings SEK/IDC angled male, 2.9mm tails, 26pin, w/o board locks, PLS4, w/ long levers RoHS: Compliant 0
  • 1 $6.9800
  • 10 $6.3200
  • 50 $5.9700
  • 100 $5.5200
  • 200 $5.4900
  • 500 $5.2500
  • 1,000 $4.6600
$4.6600 / $6.9800 Order Now
DISTI # 70070050
RS Conn, Rect, PCB Plug,26 Cont, Solder Pin, Long Lever,2.54mm Pin-Spng, Right,2 Rows | HARTING 09185265903 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 100 $6.6800
  • 500 $6.1400
  • 1,000 $5.3400
  • 2,000 $4.6700
  • 5,000 $4.0100
$4.0100 / $6.6800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks 0
  • 100 $3.7500
$3.7500 Buy Now
DISTI # HRT09185265903
Heilind Electronics   Americas - 0 in Stock
  • 100 $4.6452
  • 200 $4.5714
  • 400 $4.5000
  • 1,800 $3.7188
$3.7188 / $4.6452 Buy Now
DISTI # 09185265903
TME Connector: IDC, socket, male, PIN: 26, angled 90°, THT, 2.54mm, SEK Min Qty: 100 0
  • 100 $3.0600
$3.0600 RFQ

CAD Models for 09185265903 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185265903 by HARTING Technology Group

09185265903
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: IEC 60603-13; DIN EN 60603-13, POLARIZED
Body Breadth
0.335 inch
Body Depth
0.681 inch
Body Length
2.072 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
YES
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 09185265903
    HARTING Technology Group
    Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
    VS

Alternate Parts for 09185265903

This table gives cross-reference parts and alternative options found for 09185265903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185265903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09195267903 Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185265903 vs 09195267903
09185267903 Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, HARTING Technology Group 09185265903 vs 09185267903
050H026-053B Board Euro Connector Pancon Corporation 09185265903 vs 050H026-053B
09185266901 Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185265903 vs 09185266901
09195265901001 Board Euro Connector HARTING Technology Group 09185265903 vs 09195265901001
050-026-032B Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Pancon Corporation 09185265903 vs 050-026-032B
050H026-033B Board Euro Connector Pancon Corporation 09185265903 vs 050H026-033B
09195265903 Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185265903 vs 09195265903
09185267901001 Board Euro Connector HARTING Technology Group 09185265903 vs 09185267901001
09185265901 Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185265903 vs 09185265901
Part Number Description Manufacturer Compare
09195265901001 Board Euro Connector HARTING Technology Group 09185265903 vs 09195265901001
09195267903001 Board Euro Connector HARTING Technology Group 09185265903 vs 09195267903001
09195267901001 Board Euro Connector HARTING Technology Group 09185265903 vs 09195267901001
09185267901001 Board Euro Connector HARTING Technology Group 09185265903 vs 09185267901001
09195265901 Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal HARTING Technology Group 09185265903 vs 09195265901

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185265903 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185265903 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185265903 would you like to use for your alert(s)?
  • Please alert me when 09185265903 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185265903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185265903 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185265903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185265903.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185265903 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: