-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09185266913001-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7470 | Buy Now |
DISTI #
617-09185266913001
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV MA STD ANG29 RKZ 26P PL2 BLACK RoHS: Compliant | 0 |
|
$4.2100 / $5.9200 | Order Now |
DISTI #
70741680
|
RS | SEK-18 SV MA STD ANG29 RKZ 26P PL2 BLACK | HARTING 09185266913001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $5.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.0600 | Buy Now |
DISTI #
HRT09185266913001
|
Heilind Electronics | SEK-18 SV MA STD ANG29 RKZ 26P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185266913001
|
TME | Socket, IDC, male, PIN: 26, angled 90°, THT, 2.54mm, Layout: 2x13, SEK Min Qty: 100 | 0 |
|
$2.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185266913001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185266913001
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 09185266913001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185266913001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185267913001 | Board Euro Connector | HARTING Technology Group | 09185266913001 vs 09185267913001 |
09185265913001 | Board Euro Connector | HARTING Technology Group | 09185266913001 vs 09185265913001 |