-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C7787
|
Newark | Connector, Header, 26Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Product Range:Sek Standard Series, Contact Plating:-Rohs Compliant: Yes |Harting 09185267904 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.8600 | Buy Now |
DISTI #
1195-1726-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
133 In Stock |
|
$1.7796 / $3.3000 | Buy Now |
DISTI #
617-09-18-526-7904
|
Mouser Electronics | Headers & Wire Housings 26P MALE STRT IDC LONG LEVERS RoHS: Compliant | 296 |
|
$1.8900 / $3.3400 | Buy Now |
|
Future Electronics | Connector Header Through Hole 26 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$1.7400 / $1.9400 | Buy Now |
DISTI #
HRT09185267904
|
Heilind Electronics | SEK-18 SV MA STD STR29 RLG 26P | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 1 |
|
$4.2000 | Buy Now | |
|
Quest Components | 227 |
|
$2.7084 / $4.3920 | Buy Now | |
DISTI #
09185267904
|
TTI | Headers & Wire Housings 26P MALE STRT IDC LONG LEVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.8400 / $2.2700 | Buy Now |
DISTI #
09185267904
|
TME | Socket, IDC, male, PIN: 26, straight, THT, 2.54mm, Layout: 2x13, SEK Min Qty: 100 | 0 |
|
$2.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185267904
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185267904
HARTING Technology Group
Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.331 inch | |
Body Depth | 0.681 inch | |
Body Length | 2.587 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185267904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185267904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195267902001 | Board Euro Connector | HARTING Technology Group | 09185267904 vs 09195267902001 |
09195266904001 | Board Euro Connector | HARTING Technology Group | 09185267904 vs 09195266904001 |
091852669041 | Board Euro Connector | HARTING Technology Group | 09185267904 vs 091852669041 |
09185266904001 | Board Euro Connector | HARTING Technology Group | 09185267904 vs 09185266904001 |
09195267902 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185267904 vs 09195267902 |
09185265904001 | Board Euro Connector | HARTING Technology Group | 09185267904 vs 09185265904001 |
091852679041 | Board Euro Connector | HARTING Technology Group | 09185267904 vs 091852679041 |
09195265902 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185267904 vs 09195265902 |
09185266902001 | Board Euro Connector | HARTING Technology Group | 09185267904 vs 09185266902001 |
091852659041 | Board Euro Connector | HARTING Technology Group | 09185267904 vs 091852659041 |